
M24C08-WMN6TP | |
|---|---|
DigiKey Part Number | 497-8554-2-ND - Tape & Reel (TR) 497-8554-1-ND - Cut Tape (CT) 497-8554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C08-WMN6TP |
Description | IC EEPROM 8KBIT I2C 400KHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C08-WMN6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 1K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C08-FMN6TP | STMicroelectronics | 16 703 | 497-15752-1-ND | 4,83000 Kč | Direct |
| M24C08-DRMN3TP/K | STMicroelectronics | 2 016 | 497-15734-1-ND | 9,66000 Kč | Similar |
| M24C08-DRMN8TP/K | STMicroelectronics | 5 079 | 497-15347-1-ND | 6,72000 Kč | Similar |
| M24C08-RMN6TP | STMicroelectronics | 15 333 | 497-8637-1-ND | 4,62000 Kč | Similar |
| 24LC08BT-I/SN | Microchip Technology | 4 599 | 24LC08BT-I/SNCT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 25 | 4,29200 Kč | 107,30 Kč |
| 50 | 4,21220 Kč | 210,61 Kč |
| 100 | 4,12610 Kč | 412,61 Kč |
| 250 | 4,00976 Kč | 1 002,44 Kč |
| 500 | 3,92158 Kč | 1 960,79 Kč |
| 1 000 | 3,83297 Kč | 3 832,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,71530 Kč | 9 288,25 Kč |
| 5 000 | 3,62648 Kč | 18 132,40 Kč |
| 7 500 | 3,57476 Kč | 26 810,70 Kč |
| 12 500 | 3,50991 Kč | 43 873,88 Kč |
| 17 500 | 3,46745 Kč | 60 680,38 Kč |
| 25 000 | 3,42270 Kč | 85 567,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


