Similar
Direct
Similar
Similar
Similar
Similar

Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4733A | onsemi | 39 291 | 1N4733AFS-ND | 5,46000 Kč | Similar |
| 1N5231B | onsemi | 58 699 | 1N5231B-ND | 3,36000 Kč | Similar |
| 1N5338BRLG | onsemi | 0 | 1N5338BRLGOSCT-ND | 16,80000 Kč | Similar |
| BZX85C5V1-TR | Vishay General Semiconductor - Diodes Division | 22 168 | BZX85C5V1-GICT-ND | 16,38000 Kč | Direct |
| 1N5918AG | Microchip Technology | 0 | 150-1N5918AG-ND | 65,32054 Kč | Similar |









