
BZX84C6V2LT3G | |
|---|---|
DigiKey Part Number | BZX84C6V2LT3GOSTR-ND - Tape & Reel (TR) BZX84C6V2LT3GOSCT-ND - Cut Tape (CT) BZX84C6V2LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C6V2LT3G |
Description | DIODE ZENER 6.2V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C6V2LT3G Models |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-A6V2,215 | Nexperia USA Inc. | 21 500 | 1727-5362-1-ND | 5,84000 Kč | Similar |
| BZX84B6V2-E3-08 | Vishay General Semiconductor - Diodes Division | 412 | 112-BZX84B6V2-E3-08CT-ND | 3,83000 Kč | Similar |
| BZX84B6V2-E3-18 | Vishay General Semiconductor - Diodes Division | 10 000 | 112-BZX84B6V2-E3-18CT-ND | 3,83000 Kč | Similar |
| BZX84B6V2-G3-08 | Vishay General Semiconductor - Diodes Division | 1 816 | 112-BZX84B6V2-G3-08CT-ND | 3,10000 Kč | Similar |
| BZX84C6V2 | Diotec Semiconductor | 1 512 | 4878-BZX84C6V2CT-ND | 0,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 100 | 1,26200 Kč | 126,20 Kč |
| 500 | 0,91426 Kč | 457,13 Kč |
| 1 000 | 0,80086 Kč | 800,86 Kč |
| 2 000 | 0,70501 Kč | 1 410,02 Kč |
| 5 000 | 0,60092 Kč | 3 004,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,49662 Kč | 4 966,20 Kč |
| 20 000 | 0,44622 Kč | 8 924,40 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


