
BZX84C6V2 | |
|---|---|
DigiKey Part Number | 4878-BZX84C6V2CT-ND - Cut Tape (CT) 4878-BZX84C6V2DKR-ND - Digi-Reel® 4878-BZX84C6V2TR-ND |
Manufacturer | |
Manufacturer Product Number | BZX84C6V2 |
Description | DIODE ZENER 6.2V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C6V2 Models |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B6V2 | Diotec Semiconductor | 1 344 | 4878-BZX84B6V2CT-ND | 3,78000 Kč | Parametric Equivalent |
| BZX84B6V2 | Good-Ark Semiconductor | 12 689 | 4786-BZX84B6V2CT-ND | 2,94000 Kč | Parametric Equivalent |
| BZX84B6V2-AU_R1_000A1 | Panjit International Inc. | 4 856 | 3757-BZX84B6V2-AU_R1_000A1CT-ND | 2,52000 Kč | Parametric Equivalent |
| BZX84B6V2_R1_00001 | Panjit International Inc. | 2 960 | 3757-BZX84B6V2_R1_00001CT-ND | 2,31000 Kč | Parametric Equivalent |
| BZX84C6V2 RFG | Taiwan Semiconductor Corporation | 1 128 | 1801-BZX84C6V2RFGCT-ND | 5,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 25 | 0,67200 Kč | 16,80 Kč |
| 100 | 0,55430 Kč | 55,43 Kč |
| 250 | 0,49892 Kč | 124,73 Kč |
| 500 | 0,46616 Kč | 233,08 Kč |
| 1 000 | 0,43907 Kč | 439,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71022 Kč | 2 130,66 Kč |
| 6 000 | 0,63173 Kč | 3 790,38 Kč |
| 9 000 | 0,59165 Kč | 5 324,85 Kč |
| 15 000 | 0,54655 Kč | 8 198,25 Kč |
| 21 000 | 0,51982 Kč | 10 916,22 Kč |
| 30 000 | 0,49382 Kč | 14 814,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


