Zener Diode 6.2 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B6V2

DigiKey Part Number
4878-BZX84B6V2TR-ND - Tape & Reel (TR)
4878-BZX84B6V2CT-ND - Cut Tape (CT)
4878-BZX84B6V2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B6V2
Description
DIODE ZENER 6.2V 300MW SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 894
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,26800 Kč22,68 Kč
1001,40060 Kč140,06 Kč
5001,01672 Kč508,36 Kč
1 0000,89179 Kč891,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,73241 Kč2 197,23 Kč
6 0000,65181 Kč3 910,86 Kč
9 0000,61065 Kč5 495,85 Kč
15 0000,56433 Kč8 464,95 Kč
21 0000,53687 Kč11 274,27 Kč
30 0000,51015 Kč15 304,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč