
BZX84B6V2-E3-18 | |
|---|---|
DigiKey Part Number | 112-BZX84B6V2-E3-18TR-ND - Tape & Reel (TR) 112-BZX84B6V2-E3-18CT-ND - Cut Tape (CT) 112-BZX84B6V2-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B6V2-E3-18 |
Description | DIODE ZENER 6.2V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 100 | 3,41010 Kč | 341,01 Kč |
| 500 | 2,53656 Kč | 1 268,28 Kč |
| 1 000 | 2,25414 Kč | 2 254,14 Kč |
| 2 000 | 2,01602 Kč | 4 032,04 Kč |
| 5 000 | 1,75787 Kč | 8 789,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,59810 Kč | 15 981,00 Kč |
| 20 000 | 1,46367 Kč | 29 273,40 Kč |
| 30 000 | 1,39516 Kč | 41 854,80 Kč |
| 50 000 | 1,31818 Kč | 65 909,00 Kč |
| 70 000 | 1,27260 Kč | 89 082,00 Kč |
| 100 000 | 1,22830 Kč | 122 830,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



