Similar
Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C5V6ET3G | onsemi | 7 196 | BZX84C5V6ET3GOSCT-ND | 0,19000 Kč | Similar |
| BZX84C5V6LT1G | onsemi | 0 | BZX84C5V6LT1GOSCT-ND | 0,14000 Kč | Similar |
| BZX84C5V6LT3G | onsemi | 4 321 | BZX84C5V6LT3GOSCT-ND | 0,14000 Kč | Similar |
| SZBZX84C5V6LT1G | onsemi | 0 | SZBZX84C5V6LT1GOSCT-ND | 0,14000 Kč | Similar |
| BZX84C5V6-7-F | Diodes Incorporated | 740 | BZX84C5V6-FDICT-ND | 0,16000 Kč | Upgrade |





