BZX84B5V6Q-13-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet
Zener Diode 5.6 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B5V6Q-13-F

DigiKey Part Number
31-BZX84B5V6Q-13-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84B5V6Q-13-F
Description
DIODE ZENER 5.6V 300MW SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,95486 Kč9 548,60 Kč
20 0000,86781 Kč17 356,20 Kč
30 0000,82342 Kč24 702,60 Kč
50 0000,80842 Kč40 421,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,95486 Kč
Unit Price with VAT:1,15538 Kč