BZX84C15ET1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 64 480
Unit Price: 3,36000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 14 467
Unit Price: 13,44000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 33 232
Unit Price: 3,99000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 866
Unit Price: 2,73000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,88759 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet
Zener Diode 15 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3

BZX84C15ET1

DigiKey Part Number
BZX84C15ET1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C15ET1
Description
DIODE ZENER 15V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 15 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C15ET1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
225 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C15LT1Gonsemi64 480BZX84C15LT1GOSCT-ND3,36000 KčDirect
BZX84-A15,215Nexperia USA Inc.14 4671727-5364-1-ND13,44000 KčSimilar
BZX84-B15,215Nexperia USA Inc.01727-5005-1-ND3,15000 KčSimilar
BZX84-B15,235Nexperia USA Inc.01727-7472-1-ND3,15000 KčSimilar
BZX84-C15,215Nexperia USA Inc.01727-4248-1-ND2,73000 KčSimilar
Obsolete
Marketplace Stock: 38 950 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

38 950In Stock
Ships from Rochester Electronics, LLC