Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84-B15,235 | |
|---|---|
DigiKey Part Number | 1727-7472-2-ND - Tape & Reel (TR) 1727-7472-1-ND - Cut Tape (CT) 1727-7472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B15,235 |
Description | DIODE ZENER 15V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B15,235 Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B15LT1G | onsemi | 0 | BZX84B15LT1GOSCT-ND | 4,41000 Kč | Direct |
| BZX84B15 | Diotec Semiconductor | 29 | 4878-BZX84B15CT-ND | 3,99000 Kč | Similar |
| BZX84B15-TP | MCC (Micro Commercial Components) | 2 590 | BZX84B15-TPMSCT-ND | 3,15000 Kč | Similar |
| BZX84C15LT1G | onsemi | 55 480 | BZX84C15LT1GOSCT-ND | 3,36000 Kč | Similar |
| BZX84C15LT3G | onsemi | 7 426 | BZX84C15LT3GOSCT-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 100 | 1,22000 Kč | 122,00 Kč |
| 500 | 0,88318 Kč | 441,59 Kč |
| 1 000 | 0,77357 Kč | 773,57 Kč |
| 2 000 | 0,68065 Kč | 1 361,30 Kč |
| 5 000 | 0,57971 Kč | 2 898,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,51712 Kč | 5 171,20 Kč |
| 20 000 | 0,46435 Kč | 9 287,00 Kč |
| 30 000 | 0,43743 Kč | 13 122,90 Kč |
| 50 000 | 0,40716 Kč | 20 358,00 Kč |
| 70 000 | 0,38922 Kč | 27 245,40 Kč |
| 100 000 | 0,37178 Kč | 37 178,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |






