Direct
Direct
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Similar

Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3906LT3G | onsemi | 47 645 | MMBT3906LT3GOSCT-ND | 3,15000 Kč | Direct |
| SMMBT3906LT3G | onsemi | 39 596 | SMMBT3906LT3GOSCT-ND | 3,57000 Kč | Direct |
| BC807-16LT1G | onsemi | 11 584 | BC807-16LT1GOSCT-ND | 3,57000 Kč | Similar |
| BC857BLT1G | onsemi | 42 | BC857BLT1GOSCT-ND | 2,52000 Kč | Similar |
| BCW68GLT1G | onsemi | 70 | BCW68GLT1GOSCT-ND | 3,36000 Kč | Similar |






