Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct

Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 5µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3904LT1G | onsemi | 1 072 909 | MMBT3904LT1GOSCT-ND | 2,92000 Kč | Direct |
| MMBT3904LT3G | onsemi | 102 569 | MMBT3904LT3GOSCT-ND | 2,92000 Kč | Direct |
| SMMBT3904LT1G | onsemi | 71 567 | SMMBT3904LT1GOSCT-ND | 2,92000 Kč | Direct |
| SMMBT3904LT3G | onsemi | 26 246 | SMMBT3904LT3GOSCT-ND | 2,92000 Kč | Direct |
| BC847BLT3G | onsemi | 3 648 | BC847BLT3GOSCT-ND | 2,50000 Kč | Similar |




