74VHC02MTCX is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 768
Unit Price: 20,79000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 4 910
Unit Price: 8,19000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 1,99098 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 1,99098 Kč
Datasheet

Direct


Texas Instruments
In Stock: 58 981
Unit Price: 13,02000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 12 121
Unit Price: 8,82000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 10 870
Unit Price: 6,92934 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 1 134
Unit Price: 37,59000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 65 418
Unit Price: 15,96000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,41159 Kč
Datasheet

Similar


Texas Instruments
In Stock: 25 968
Unit Price: 9,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 35 984
Unit Price: 7,98000 Kč
Datasheet
NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC02MTCX

DigiKey Part Number
74VHC02MTCXTR-ND - Tape & Reel (TR)
74VHC02MTCXCT-ND - Cut Tape (CT)
74VHC02MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC02MTCX
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC02MTCX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC02PWTexas Instruments768296-33667-5-ND20,79000 KčDirect
SN74AHC02PWRTexas Instruments4 910296-4515-1-ND8,19000 KčDirect
SN74AHC02PWRE4Texas Instruments0SN74AHC02PWRE4-ND1,99098 KčDirect
SN74AHC02PWRG4Texas Instruments0SN74AHC02PWRG4-ND1,99098 KčDirect
SN74AHC02QPWRQ1Texas Instruments58 981296-SN74AHC02QPWRQ1CT-ND13,02000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,84500 Kč68,45 Kč
256,11480 Kč152,87 Kč
1005,30620 Kč530,62 Kč
2504,92024 Kč1 230,06 Kč
5004,68718 Kč2 343,59 Kč
1 0004,52024 Kč4 520,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,29308 Kč10 732,70 Kč
5 0004,17117 Kč20 855,85 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč