SN74AHC02MPWREP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 576
Unit Price: 7,77000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10 870
Unit Price: 6,92934 Kč
Datasheet
NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC02MPWREP

DigiKey Part Number
296-22261-2-ND - Tape & Reel (TR)
296-22261-1-ND - Cut Tape (CT)
296-22261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC02MPWREP
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC02MPWREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC02DTR2Gonsemi576MC74VHC02DTR2GOSCT-ND7,77000 KčDirect
74AHC02PW-Q100JNexperia USA Inc.10 8701727-74AHC02PW-Q100JTR-ND6,92934 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 1 134 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00027,74508 Kč55 490,16 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč

Other Suppliers on DigiKey

1 134In Stock
Ships from Rochester Electronics, LLC