
SN74AHC02DBR | |
|---|---|
DigiKey Part Number | 296-4512-2-ND - Tape & Reel (TR) 296-4512-1-ND - Cut Tape (CT) 296-4512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC02DBR |
Description | IC GATE NOR 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC02DBR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SSOP |
Number of Inputs 2 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 25 | 5,84600 Kč | 146,15 Kč |
| 100 | 5,06890 Kč | 506,89 Kč |
| 250 | 4,69768 Kč | 1 174,42 Kč |
| 500 | 4,47426 Kč | 2 237,13 Kč |
| 1 000 | 4,28989 Kč | 4 289,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,13808 Kč | 8 276,16 Kč |
| 4 000 | 4,01319 Kč | 16 052,76 Kč |
| 6 000 | 3,95063 Kč | 23 703,78 Kč |
| 10 000 | 3,88135 Kč | 38 813,50 Kč |
| 14 000 | 3,84083 Kč | 53 771,62 Kč |
| 20 000 | 3,80189 Kč | 76 037,80 Kč |
| 50 000 | 3,71801 Kč | 185 900,50 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

