
SN74AHC02QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23529-2-ND - Tape & Reel (TR) 296-23529-1-ND - Cut Tape (CT) 296-23529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC02QPWRG4Q1 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC02QPWRG4Q1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,38100 Kč | 113,81 Kč |
| 25 | 10,22200 Kč | 255,55 Kč |
| 100 | 8,95980 Kč | 895,98 Kč |
| 250 | 8,35720 Kč | 2 089,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,95488 Kč | 15 909,76 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

