NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC02PW

DigiKey Part Number
296-33667-5-ND
Manufacturer
Manufacturer Product Number
SN74AHC02PW
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC02PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tube
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC02PWRTexas Instruments4 910296-4515-1-ND8,19000 KčDirect
74VHC02MTCXonsemi074VHC02MTCXCT-ND9,87000 KčDirect
MC74VHC02DTR2Gonsemi576MC74VHC02DTR2GOSCT-ND7,77000 KčDirect
74AHC02PW,118Nexperia USA Inc.01727-3063-1-ND5,04000 KčUpgrade
74VHC02PW,118Nexperia USA Inc.01727-74VHC02PW,118CT-ND6,51000 KčUpgrade
In-Stock: 768
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1014,90900 Kč149,09 Kč
9011,95022 Kč1 075,52 Kč
18011,33544 Kč2 040,38 Kč
27011,02785 Kč2 977,52 Kč
54010,57678 Kč5 711,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč