74VHC02MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 9,87000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 768
Unit Price: 20,79000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 4 910
Unit Price: 8,19000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 58 981
Unit Price: 13,02000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 10 870
Unit Price: 6,92934 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 1 134
Unit Price: 37,59000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 65 418
Unit Price: 15,96000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,41159 Kč
Datasheet

Similar


Texas Instruments
In Stock: 25 968
Unit Price: 9,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 35 984
Unit Price: 7,98000 Kč
Datasheet
NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC02MTC

DigiKey Part Number
74VHC02MTC-ND
Manufacturer
Manufacturer Product Number
74VHC02MTC
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC02MTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tube
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHC02MTCXonsemi074VHC02MTCXCT-ND9,87000 KčDirect
SN74AHC02PWTexas Instruments768296-33667-5-ND20,79000 KčDirect
SN74AHC02PWRTexas Instruments4 910296-4515-1-ND8,19000 KčDirect
SN74AHC02QPWRQ1Texas Instruments58 981296-SN74AHC02QPWRQ1CT-ND13,02000 KčDirect
74AHC02PW,118Nexperia USA Inc.01727-3063-1-ND5,04000 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types