74LCX573MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7 731
Unit Price: 17,27000 Kč
Datasheet

Upgrade


onsemi
In Stock: 1 886
Unit Price: 17,47000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 240
Unit Price: 16,84000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 75
Unit Price: 18,10000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 1 922
Unit Price: 8,74000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,95000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 890
Unit Price: 26,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 65 567
Unit Price: 17,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 623
Unit Price: 15,60000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5 168
Unit Price: 24,13000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 89 225
Unit Price: 16,85000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 250
Unit Price: 24,13000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 52,64000 Kč
Datasheet
20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX573MTC

DigiKey Part Number
74LCX573MTC-ND
Manufacturer
Manufacturer Product Number
74LCX573MTC
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
EDA/CAD Models
74LCX573MTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
1.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable