
SN74LVC573APW | |
|---|---|
DigiKey Part Number | 296-26629-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC573APW |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC573APW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,13000 Kč | 24,13 Kč |
| 10 | 17,43500 Kč | 174,35 Kč |
| 70 | 14,34429 Kč | 1 004,10 Kč |
| 140 | 13,58779 Kč | 1 902,29 Kč |
| 280 | 12,96736 Kč | 3 630,86 Kč |
| 560 | 12,45573 Kč | 6 975,21 Kč |
| 1 050 | 12,07026 Kč | 12 673,77 Kč |
| 2 520 | 11,63542 Kč | 29 321,26 Kč |
| 5 040 | 11,35946 Kč | 57 251,68 Kč |
| Unit Price without VAT: | 24,13000 Kč |
|---|---|
| Unit Price with VAT: | 29,19730 Kč |

