SN74LVC573AQPWREP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1 890
Unit Price: 26,84000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 798
Unit Price: 21,64000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,95000 Kč
Datasheet

Similar


onsemi
In Stock: 1 886
Unit Price: 17,47000 Kč
Datasheet

Similar


onsemi
In Stock: 7 731
Unit Price: 17,27000 Kč
Datasheet
INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC573AQPWREP

DigiKey Part Number
296-22375-2-ND - Tape & Reel (TR)
296-22375-1-ND - Cut Tape (CT)
296-22375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC573AQPWREP
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC573AQPWREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
1ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,64000 Kč52,64 Kč
1039,19900 Kč391,99 Kč
2535,82800 Kč895,70 Kč
10032,11410 Kč3 211,41 Kč
25030,49660 Kč7 624,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00027,67604 Kč55 352,08 Kč
4 00027,08104 Kč108 324,16 Kč
6 00026,78322 Kč160 699,32 Kč
Manufacturers Standard Package
Unit Price without VAT:52,64000 Kč
Unit Price with VAT:63,69440 Kč