
CLVC573AQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-CLVC573AQPWRG4Q1TR-ND - Tape & Reel (TR) 296-CLVC573AQPWRG4Q1CT-ND - Cut Tape (CT) 296-CLVC573AQPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC573AQPWRG4Q1 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVC573AQPWRG4Q1 Models |
Category | Delay Time - Propagation 1ns |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 8:8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX573DTR2G | onsemi | 18 019 | MC74LCX573DTR2GOSCT-ND | 0,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 19,69600 Kč | 196,96 Kč |
| 25 | 17,84840 Kč | 446,21 Kč |
| 100 | 15,79890 Kč | 1 579,89 Kč |
| 250 | 14,82376 Kč | 3 705,94 Kč |
| 500 | 14,23622 Kč | 7 118,11 Kč |
| 1 000 | 13,75201 Kč | 13 752,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,51928 Kč | 29 038,56 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

