74LCX373MSA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 333
Unit Price: 13,73000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 22 686
Unit Price: 13,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 000
Unit Price: 39,73949 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2 382
Unit Price: 22,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 100
Unit Price: 15,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 899
Unit Price: 13,11000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 532
Unit Price: 22,68000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 33,46978 Kč
Datasheet
20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX373MSA

DigiKey Part Number
74LCX373MSA-ND
Manufacturer
Manufacturer Product Number
74LCX373MSA
Description
IC D-TYPE TRANSP 8:8 20-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX373MSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
1.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes