74LCX257MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4 590
Unit Price: 12,42000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 645
Unit Price: 26,31000 Kč
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 128 484
Unit Price: 12,42000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 408
Unit Price: 12,21000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 121
Unit Price: 9,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 50 175
Unit Price: 21,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 54 700
Unit Price: 13,05000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 813
Unit Price: 49,47000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5 278
Unit Price: 23,16000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 78 398
Unit Price: 12,21000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 000
Unit Price: 11,57750 Kč
Datasheet

Similar


Texas Instruments
In Stock: 32 710
Unit Price: 23,16000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 500
Unit Price: 42,31047 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 16 512
Unit Price: 23,16000 Kč
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX257MTC

DigiKey Part Number
74LCX257MTC-ND
Manufacturer
Manufacturer Product Number
74LCX257MTC
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX257MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes