74LCX16373MEAX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 41,58000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 21,21000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 000
Unit Price: 14,01816 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 148
Unit Price: 29,19000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 301
Unit Price: 83,99000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 31 813
Unit Price: 28,35000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2 483
Unit Price: 35,91000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 246
Unit Price: 30,87000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 26 620
Unit Price: 35,91000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 27 984
Unit Price: 38,43000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 861
Unit Price: 33,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 830
Unit Price: 35,28000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 14 224
Unit Price: 35,28000 Kč
Datasheet
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX16373MEAX

DigiKey Part Number
74LCX16373MEAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX16373MEAX
Description
IC D-TYPE TRANSP 8:8 48-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX16373MEAX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
5.4ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes