74LCX157M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 19 948
Unit Price: 23,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 900
Unit Price: 5,67000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 126
Unit Price: 15,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 625
Unit Price: 21,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 962
Unit Price: 23,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 25,96655 Kč
Datasheet

Similar


Texas Instruments
In Stock: 74 724
Unit Price: 23,73000 Kč
Datasheet
Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX157M

DigiKey Part Number
74LCX157MFS-ND
Manufacturer
Manufacturer Product Number
74LCX157M
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LCX157M Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC157ADRochester Electronics, LLC19 9482156-SN74LVC157AD-ND23,10000 KčDirect
74LVC157AD,118Nexperia USA Inc.1 9001727-7303-1-ND5,67000 KčSimilar
SN74LVC157ADRTexas Instruments5 126296-14907-1-ND15,33000 KčSimilar
SN74LVC157ADRG3Texas Instruments625296-31907-1-ND21,42000 KčSimilar
SN74LVC157ADTTexas Instruments962296-SN74LVC157ADTCT-ND23,10000 KčSimilar
Obsolete
Marketplace Stock: 58 897 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

58 897In Stock
Ships from Flip Electronics