
SN74LVC157ADRG3 | |
|---|---|
DigiKey Part Number | 296-31907-2-ND - Tape & Reel (TR) 296-31907-1-ND - Cut Tape (CT) 296-31907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC157ADRG3 |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC157ADRG3 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC157ADR | Texas Instruments | 5 126 | 296-14907-1-ND | 15,33000 Kč | Parametric Equivalent |
| SN74LVC157ADT | Texas Instruments | 962 | 296-SN74LVC157ADTCT-ND | 23,10000 Kč | Parametric Equivalent |
| 74LVC157AD,118 | Nexperia USA Inc. | 1 900 | 1727-7303-1-ND | 5,67000 Kč | Similar |
| 74LCX157M | Rochester Electronics, LLC | 31 229 | 2156-74LCX157M-ND | 10,91897 Kč | Parametric Equivalent |
| 74LCX157MX | onsemi | 2 944 | 74LCX157MXCT-ND | 24,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,37100 Kč | 153,71 Kč |
| 25 | 13,86720 Kč | 346,68 Kč |
| 100 | 12,21870 Kč | 1 221,87 Kč |
| 250 | 11,43384 Kč | 2 858,46 Kč |
| 500 | 10,96096 Kč | 5 480,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,05923 Kč | 27 648,07 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

