
74LCX157MX | |
|---|---|
DigiKey Part Number | 74LCX157MXTR-ND - Tape & Reel (TR) 74LCX157MXCT-ND - Cut Tape (CT) 74LCX157MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX157MX |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX157MX Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,07900 Kč | 180,79 Kč |
| 25 | 16,34480 Kč | 408,62 Kč |
| 100 | 14,44870 Kč | 1 444,87 Kč |
| 250 | 13,54540 Kč | 3 386,35 Kč |
| 500 | 13,12376 Kč | 6 561,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,07721 Kč | 30 193,02 Kč |
| 5 000 | 11,79164 Kč | 58 958,20 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

