
SN74LVC157ADR | |
|---|---|
DigiKey Part Number | 296-14907-2-ND - Tape & Reel (TR) 296-14907-1-ND - Cut Tape (CT) 296-14907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC157ADR |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC157ADR Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 25 | 9,76000 Kč | 244,00 Kč |
| 100 | 8,54830 Kč | 854,83 Kč |
| 250 | 7,96916 Kč | 1 992,29 Kč |
| 500 | 7,61934 Kč | 3 809,67 Kč |
| 1 000 | 7,51770 Kč | 7 517,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,02812 Kč | 17 570,30 Kč |
| 5 000 | 6,84510 Kč | 34 225,50 Kč |
| 7 500 | 6,75346 Kč | 50 650,95 Kč |
| 12 500 | 6,65190 Kč | 83 148,75 Kč |
| 17 500 | 6,59253 Kč | 115 369,27 Kč |
| 25 000 | 6,53544 Kč | 163 386,00 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


