
SN74LVC157AQDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC157AQDRG4Q1TR-ND - Tape & Reel (TR) 296-SN74LVC157AQDRG4Q1CT-ND - Cut Tape (CT) 296-SN74LVC157AQDRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC157AQDRG4Q1 |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC157AQDRG4Q1 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Multiplexer | Mounting Type Surface Mount |
Circuit 4 x 2:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 1 | Supplier Device Package 16-SOIC |
Current - Output High, Low 24mA, 24mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,15500 Kč | 171,55 Kč |
| 25 | 15,51320 Kč | 387,83 Kč |
| 100 | 13,69700 Kč | 1 369,70 Kč |
| 250 | 12,83228 Kč | 3 208,07 Kč |
| 500 | 12,31154 Kč | 6 155,77 Kč |
| 1 000 | 11,88235 Kč | 11 882,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,48205 Kč | 31 205,12 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

