
SN74LVC157AD | |
|---|---|
DigiKey Part Number | 296-1700-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC157AD |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC157AD Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 40 | 14,38375 Kč | 575,35 Kč |
| 120 | 13,10975 Kč | 1 573,17 Kč |
| 280 | 12,36182 Kč | 3 461,31 Kč |
| 520 | 11,91798 Kč | 6 197,35 Kč |
| 1 000 | 11,52538 Kč | 11 525,38 Kč |
| 2 520 | 11,08036 Kč | 27 922,51 Kč |
| 5 000 | 10,81762 Kč | 54 088,10 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |





