Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74ALVC244DW

DigiKey Part Number
296-5135-5-ND
Manufacturer
Manufacturer Product Number
SN74ALVC244DW
Description
IC BUFF 1.65V/3.6V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC244DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALVC244DWRTexas Instruments16 456296-5135-1-ND17,43000 KčParametric Equivalent
SN74LVCH244ADWRochester Electronics, LLC7 8662156-SN74LVCH244ADW-ND26,67000 KčParametric Equivalent
In-Stock: 913
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2515,58040 Kč389,51 Kč
5014,58520 Kč729,26 Kč
7514,08547 Kč1 056,41 Kč
12513,53112 Kč1 691,39 Kč
17513,20714 Kč2 311,25 Kč
25012,89612 Kč3 224,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,58040 Kč
Unit Price with VAT:18,85228 Kč

Other Suppliers on DigiKey

23 827In Stock
Ships from Rochester Electronics, LLC