
SN74LVC08AD | |
|---|---|
DigiKey Part Number | 296-1697-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC08AD |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC08AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.9ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,78300 Kč | 147,83 Kč |
| 50 | 12,46440 Kč | 623,22 Kč |
| 100 | 11,74630 Kč | 1 174,63 Kč |
| 250 | 10,98784 Kč | 2 746,96 Kč |
| 500 | 10,53008 Kč | 5 265,04 Kč |
| 1 000 | 10,15358 Kč | 10 153,58 Kč |
| 2 500 | 9,75592 Kč | 24 389,80 Kč |
| 5 000 | 9,51625 Kč | 47 581,25 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |








