


SN74ALVC244DWR | |
|---|---|
DigiKey Part Number | 296-5135-2-ND - Tape & Reel (TR) 296-5135-1-ND - Cut Tape (CT) 296-5135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC244DWR |
Description | IC BUFF 1.65V/3.6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC244DWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,38900 Kč | 123,89 Kč |
| 25 | 11,14560 Kč | 278,64 Kč |
| 100 | 9,78090 Kč | 978,09 Kč |
| 250 | 9,12992 Kč | 2 282,48 Kč |
| 500 | 8,73852 Kč | 4 369,26 Kč |
| 1 000 | 8,67427 Kč | 8 674,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,15048 Kč | 16 300,96 Kč |
| 4 000 | 7,93200 Kč | 31 728,00 Kč |
| 6 000 | 7,82260 Kč | 46 935,60 Kč |
| 10 000 | 7,70133 Kč | 77 013,30 Kč |
| 14 000 | 7,63052 Kč | 106 827,28 Kč |
| 20 000 | 7,56238 Kč | 151 247,60 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

