AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX08MTCX

DigiKey Part Number
74LCX08MTCXTR-ND - Tape & Reel (TR)
74LCX08MTCXCT-ND - Cut Tape (CT)
74LCX08MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCX08MTCX
Description
IC GATE AND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX08MTCX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5.5ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC08ADB,112Rochester Electronics, LLC95 8342156-74LVC08ADB,112-1727-ND9,44911 KčSimilar
SN74LVC08ADBRTexas Instruments8 899296-1220-1-ND7,77000 KčSimilar
SN74LVC08AMPWREPTexas Instruments4 271296-22330-1-ND38,01000 KčSimilar
SN74LVC08APWRochester Electronics, LLC5 8572156-SN74LVC08APW-ND20,58000 KčSimilar
SN74LVC08APWRG3Texas Instruments12 389296-31897-1-ND12,18000 KčSimilar
In-Stock: 606
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,06100 Kč50,61 Kč
254,50200 Kč112,55 Kč
1003,88670 Kč388,67 Kč
2503,59064 Kč897,66 Kč
5003,41176 Kč1 705,88 Kč
1 0003,26498 Kč3 264,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,11006 Kč7 775,15 Kč
5 0003,01657 Kč15 082,85 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč