
SN74LVC08APWRG3 | |
|---|---|
DigiKey Part Number | 296-31897-2-ND - Tape & Reel (TR) 296-31897-1-ND - Cut Tape (CT) 296-31897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC08APWRG3 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC08APWRG3 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.9ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 25 | 7,62640 Kč | 190,66 Kč |
| 100 | 6,64800 Kč | 664,80 Kč |
| 250 | 6,18012 Kč | 1 545,03 Kč |
| 500 | 5,89750 Kč | 2 948,75 Kč |
| 1 000 | 5,75072 Kč | 5 750,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,47429 Kč | 10 948,58 Kč |
| 4 000 | 5,31685 Kč | 21 267,40 Kč |
| 6 000 | 5,23806 Kč | 31 428,36 Kč |
| 10 000 | 5,15073 Kč | 51 507,30 Kč |
| 14 000 | 5,09969 Kč | 71 395,66 Kč |
| 20 000 | 5,05064 Kč | 101 012,80 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

