AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC08APW

DigiKey Part Number
296-26577-5-ND
Manufacturer
Manufacturer Product Number
SN74LVC08APW
Description
IC GATE AND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC08APW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
3.9ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
1.65V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1014,78300 Kč147,83 Kč
9011,84756 Kč1 066,28 Kč
18011,23744 Kč2 022,74 Kč
27010,93219 Kč2 951,69 Kč
54010,48461 Kč5 661,69 Kč
1 08010,11618 Kč10 925,47 Kč
2 5209,75290 Kč24 577,31 Kč
5 0409,51376 Kč47 949,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč

Other Suppliers on DigiKey

5 670In Stock
Ships from Rochester Electronics, LLC