Similar
Similar
Similar

74LVC08ADB,112 | |
|---|---|
DigiKey Part Number | 1727-6112-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC08ADB,112 |
Description | IC GATE AND 4CH 2-INP 14SSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.12V ~ 0.8V |
Series | Input Logic Level - High 1.08V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 4.1ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SSOP |
Number of Inputs 2 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 1.2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC08APW,118 | Nexperia USA Inc. | 0 | 1727-4305-1-ND | 4,41000 Kč | Similar |
| MC74LCX08DR2G | onsemi | 675 | MC74LCX08DR2GOSCT-ND | 7,56000 Kč | Similar |
| SN74LVC08ADBR | Texas Instruments | 8 899 | 296-1220-1-ND | 7,77000 Kč | Similar |




