
SN74LVC08ADBR | |
|---|---|
DigiKey Part Number | 296-1220-2-ND - Tape & Reel (TR) 296-1220-1-ND - Cut Tape (CT) 296-1220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC08ADBR |
Description | IC GATE AND 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC08ADBR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.9ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SSOP |
Number of Inputs 2 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 25 | 4,79600 Kč | 119,90 Kč |
| 100 | 4,14500 Kč | 414,50 Kč |
| 250 | 3,83172 Kč | 957,93 Kč |
| 500 | 3,64316 Kč | 1 821,58 Kč |
| 1 000 | 3,48819 Kč | 3 488,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,36042 Kč | 6 720,84 Kč |
| 4 000 | 3,25532 Kč | 13 021,28 Kč |
| 6 000 | 3,20269 Kč | 19 216,14 Kč |
| 10 000 | 3,14433 Kč | 31 443,30 Kč |
| 14 000 | 3,11024 Kč | 43 543,36 Kč |
| 20 000 | 3,07745 Kč | 61 549,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |



