74HC08DR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 651
Unit Price: 6,47000 Kč
Datasheet

Similar


onsemi
In Stock: 6 006
Unit Price: 11,26000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,47000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,96000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3
Unit Price: 20,23000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 412
Unit Price: 8,34000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 306
Unit Price: 20,23000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 367
Unit Price: 45,05000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 351
Unit Price: 11,47000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 45 110
Unit Price: 17,51861 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4 108
Unit Price: 17,51861 Kč
Datasheet

Similar


Texas Instruments
In Stock: 37 753
Unit Price: 10,22000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 070
Unit Price: 14,60000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 547
Unit Price: 11,68000 Kč
Datasheet
AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC08DR2G

DigiKey Part Number
74HC08DR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC08DR2G
Description
IC GATE AND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74HC08DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC08ADR2Gonsemi651MC74HC08ADR2GOSCT-ND6,47000 KčSimilar
MM74HC08Monsemi6 006MM74HC08M-ND11,26000 KčSimilar
MM74HC08MXonsemi0MM74HC08MXCT-ND6,47000 KčSimilar
74HC08D,653Nexperia USA Inc.01727-2777-1-ND3,96000 KčSimilar
CD74HC08MTexas Instruments3296-9169-5-ND20,23000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes