74AC374SCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 8 130
Unit Price: 18,89820 Kč
Datasheet

Direct


Texas Instruments
In Stock: 7 364
Unit Price: 19,11000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 1 770
Unit Price: 21,42000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,87322 Kč
Datasheet

Similar


Texas Instruments
In Stock: 713
Unit Price: 22,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 107
Unit Price: 22,68000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3 318
Unit Price: 16,80000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 303
Unit Price: 24,36000 Kč
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC374SCX

DigiKey Part Number
74AC374SCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AC374SCX
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74AC374SCX Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
9.5ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Current - Quiescent (Iq)
40 µA
Function
Standard
Input Capacitance
4.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
155 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AC374DWRochester Electronics, LLC8 1302156-SN74AC374DW-ND18,89820 KčDirect
SN74AC374DWRTexas Instruments7 364296-1060-1-ND19,11000 KčDirect
SN74AC574DWRTexas Instruments1 770296-1062-1-ND21,42000 KčDirect
74AHC374D,118Nexperia USA Inc.01727-74AHC374D,118TR-ND4,87322 KčSimilar
CD74AC374MTexas Instruments713296-9411-5-ND22,26000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes