
MC74AC374DWG | |
|---|---|
DigiKey Part Number | 488-MC74AC374DWG-ND |
Manufacturer | |
Manufacturer Product Number | MC74AC374DWG |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC374DWG Models |
Category | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 155 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,92700 Kč | 119,27 Kč |
| 38 | 10,26684 Kč | 390,14 Kč |
| 114 | 9,30544 Kč | 1 060,82 Kč |
| 266 | 8,73944 Kč | 2 324,69 Kč |
| 532 | 8,36684 Kč | 4 451,16 Kč |
| 1 026 | 8,07481 Kč | 8 284,76 Kč |
| 2 508 | 7,75478 Kč | 19 448,99 Kč |
| 5 016 | 7,55652 Kč | 37 903,50 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

