


SN74AC374DWR | |
|---|---|
DigiKey Part Number | 296-1060-2-ND - Tape & Reel (TR) 296-1060-1-ND - Cut Tape (CT) 296-1060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC374DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC374DWR Models |
Category | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 155 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| 25 | 12,27960 Kč | 306,99 Kč |
| 100 | 10,79930 Kč | 1 079,93 Kč |
| 250 | 10,09248 Kč | 2 523,12 Kč |
| 500 | 9,66664 Kč | 4 833,32 Kč |
| 1 000 | 9,63808 Kč | 9 638,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,02725 Kč | 18 054,50 Kč |
| 4 000 | 8,78955 Kč | 35 158,20 Kč |
| 6 000 | 8,67056 Kč | 52 023,36 Kč |
| 10 000 | 8,53871 Kč | 85 387,10 Kč |
| 14 000 | 8,46167 Kč | 118 463,38 Kč |
| 20 000 | 8,38753 Kč | 167 750,60 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

