


CD74AC374M | |
|---|---|
DigiKey Part Number | 296-9411-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC374M |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC374M Models |
Category | Max Propagation Delay @ V, Max CL 10.8ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 1.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 125 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC374M96 | Texas Instruments | 107 | 296-31546-1-ND | 22,68000 Kč | MFR Recommended |
| CD74AC574M96 | Texas Instruments | 5 808 | 296-49588-1-ND | 22,68000 Kč | Parametric Equivalent |
| MC74AC374DWR2G | onsemi | 2 251 | MC74AC374DWR2GOSCT-ND | 16,80000 Kč | Direct |
| MC74AC374DWG | Rochester Electronics, LLC | 3 318 | 2156-MC74AC374DWG-OS-ND | 16,80000 Kč | Similar |
| MC74AC377DWR2G | onsemi | 1 915 | 488-MC74AC377DWR2GCT-ND | 16,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 15,97900 Kč | 159,79 Kč |
| 25 | 14,43000 Kč | 360,75 Kč |
| 100 | 12,72480 Kč | 1 272,48 Kč |
| 250 | 11,91176 Kč | 2 977,94 Kč |
| 500 | 11,42208 Kč | 5 711,04 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

