Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC377DWR2G

DigiKey Part Number
488-MC74AC377DWR2GTR-ND - Tape & Reel (TR)
488-MC74AC377DWR2GCT-ND - Cut Tape (CT)
488-MC74AC377DWR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74AC377DWR2G
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74AC377DWR2G Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Standard
Input Capacitance
4.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
140 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 915
Factory Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1012,05300 Kč120,53 Kč
2510,83480 Kč270,87 Kč
1009,50790 Kč950,79 Kč
2508,87292 Kč2 218,23 Kč
5008,49034 Kč4 245,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,17536 Kč8 175,36 Kč
2 0007,91625 Kč15 832,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč