Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC574M96

DigiKey Part Number
296-49588-2-ND - Tape & Reel (TR)
296-49588-1-ND - Cut Tape (CT)
296-49588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74AC574M96
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74AC574M96 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.8ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Standard
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
125 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 808
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1016,29400 Kč162,94 Kč
2514,72360 Kč368,09 Kč
10012,99360 Kč1 299,36 Kč
25012,16624 Kč3 041,56 Kč
50011,72612 Kč5 863,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,91970 Kč21 839,40 Kč
4 00010,64184 Kč42 567,36 Kč
6 00010,50264 Kč63 015,84 Kč
10 00010,34844 Kč103 484,40 Kč
14 00010,25832 Kč143 616,48 Kč
20 00010,17164 Kč203 432,80 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč