Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC374NSR

DigiKey Part Number
296-SN74AC374NSRTR-ND - Tape & Reel (TR)
296-SN74AC374NSRCT-ND - Cut Tape (CT)
296-SN74AC374NSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC374NSR
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AC374NSR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
9.5ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
4.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Package / Case
20-SOIC (0.209", 5.30mm Width)
Clock Frequency
155 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AC374NSRTexas Instruments1 303296-SN74AC374NSRCT-ND24,36000 KčParametric Equivalent
MC74AC377DWR2Gonsemi1 915488-MC74AC377DWR2GCT-ND16,80000 KčSimilar
MC74AC574DWGonsemi81MC74AC574DWGOS-ND19,95000 KčSimilar
MC74AC574DWR2Gonsemi8 734MC74AC574DWR2GOSCT-ND19,95000 KčSimilar
MC74AC374MELRochester Electronics, LLC6 9072156-MC74AC374MEL-ND4,40958 KčParametric Equivalent
In-Stock: 1 303
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1017,55400 Kč175,54 Kč
2515,88280 Kč397,07 Kč
10014,03090 Kč1 403,09 Kč
25013,14980 Kč3 287,45 Kč
50012,61770 Kč6 308,85 Kč
1 00012,17968 Kč12 179,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,81936 Kč23 638,72 Kč
4 00011,52281 Kč46 091,24 Kč
6 00011,37420 Kč68 245,20 Kč
10 00011,20966 Kč112 096,60 Kč
14 00011,11352 Kč155 589,28 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč