
Category | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Bulk | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SOEIAJ-20 |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Clock Frequency 155 MHz | Base Product Number |
| Bulk: | 6907 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 397 | 4,40958 Kč | 6 160,18 Kč |
| Unit Price without VAT: | 4,40958 Kč |
|---|---|
| Unit Price with VAT: | 5,33559 Kč |

