
2SC6096-TD-E | |
|---|---|
DigiKey Part Number | 2SC6096-TD-EOSTR-ND - Tape & Reel (TR) 2SC6096-TD-EOSCT-ND - Cut Tape (CT) 2SC6096-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC6096-TD-E |
Description | TRANS NPN 100V 2A PCP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 2 A 300MHz 1.3 W Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SC6096-TD-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 5V | |
Power - Max | 1.3 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PCP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 14,86700 Kč | 148,67 Kč |
| 100 | 9,73050 Kč | 973,05 Kč |
| 500 | 7,52064 Kč | 3 760,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,42287 Kč | 6 422,87 Kč |
| 2 000 | 5,85739 Kč | 11 714,78 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


