
2SC6096-TD-E | |
|---|---|
DigiKey Part Number | 2SC6096-TD-EOSTR-ND - Tape & Reel (TR) 2SC6096-TD-EOSCT-ND - Cut Tape (CT) 2SC6096-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC6096-TD-E |
Description | TRANS NPN 100V 2A PCP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 2 A 300MHz 1.3 W Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SC6096-TD-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 5V |
Mfr | Power - Max 1.3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 150mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 14,76600 Kč | 147,66 Kč |
| 100 | 9,66440 Kč | 966,44 Kč |
| 500 | 7,46960 Kč | 3 734,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,37928 Kč | 6 379,28 Kč |
| 2 000 | 5,81764 Kč | 11 635,28 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |











